MAC210A8 vs Q4012RH5 feature comparison

MAC210A8 Motorola Semiconductor Products

Buy Now Datasheet

Q4012RH5 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 1000 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.01 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.6 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 12 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 6 2
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 30 V/us

Compare Q4012RH5 with alternatives