MAC08DT1
vs
Z0109NN,135
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1.5 V/us
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
5 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Number of Elements
1
1
Number of Terminals
4
4
On-State Voltage-Max
1.9 V
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
1 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
800 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
3
2
Package Description
PLASTIC, SC-73, 4 PIN
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Moisture Sensitivity Level
1
Reference Standard
IEC-60134
Compare MAC08DT1 with alternatives
Compare Z0109NN,135 with alternatives