MAAVSS0006TR-3000
vs
MAAVSS0006
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
GREEN, PLASTIC, MO-178AA, SOT-25, 5 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation-Nom |
20 dB
|
20 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20.97 dBm
|
20.97 dBm
|
Insertion Loss-Max |
4.2 dB
|
4.2 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
3
|
3
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MAAVSS0006TR-3000 with alternatives
Compare MAAVSS0006 with alternatives