MAATCC0009
vs
AT90-1107
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation-Nom |
31.5 dB
|
31.5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.98 dBm
|
34 dBm
|
Insertion Loss-Max |
5.1 dB
|
5.1 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.2
|
2.2
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
6 X 4 MM, PLASTIC, CSP-1, QFN-32
|
Additional Feature |
|
TTL COMPATIBLE
|
|
|
|
Compare MAATCC0009 with alternatives
Compare AT90-1107 with alternatives