MAATCC0009 vs AT90-0107TR feature comparison

MAATCC0009 TE Connectivity

Buy Now Datasheet

AT90-0107TR MACOM

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM INC
Reach Compliance Code unknown unknown
Attenuation-Nom 31.5 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 5.1 dB
JESD-609 Code e3
Operating Frequency-Max 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type VARIABLE ATTENUATOR
Terminal Finish Matte Tin (Sn)
VSWR-Max 2.2
Base Number Matches 3 1
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
Mounting Feature SURFACE MOUNT
Number of Terminals 32
Package Body Material CERAMIC
Package Equivalence Code LCC32,.16X.24,20
Power Supplies +-5 V
Surface Mount YES
Technology GAAS

Compare MAATCC0009 with alternatives

Compare AT90-0107TR with alternatives