MAAMSS0049TR-3000 vs MAAMSS0049TR-3000 feature comparison

MAAMSS0049TR-3000 TE Connectivity

Buy Now Datasheet

MAAMSS0049TR-3000 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description GREEN, MINIATURE, PLASTIC, SC-62, SOT-89, 3 PIN GREEN, MINIATURE, PLASTIC, SC-62, SOT-89, 3 PIN
Reach Compliance Code unknown compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 14 dB
JESD-609 Code e3
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 250 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Terminal Finish Matte Tin (Sn)