MAAMSS0042TR-3000
vs
CGA-6618ZSB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
RF MICRO DEVICES INC
Package Description
SC-62, SOT-89, 3 PIN
SOP8,.25
Reach Compliance Code
compliant
compliant
Additional Feature
LOW NOISE
Characteristic Impedance
75 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13.8 dB
12 dB
Input Power-Max (CW)
10 dBm
20 dBm
JESD-609 Code
e3
Operating Frequency-Max
1000 MHz
1000 MHz
Operating Frequency-Min
50 MHz
1 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND MEDIUM POWER
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
2
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Power Supplies
8 V
Supply Current-Max
176 mA
Surface Mount
YES
Technology
GAAS
Compare MAAMSS0042TR-3000 with alternatives
Compare CGA-6618ZSB with alternatives