MAAM28000-A1G
vs
HMC406MS8GE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
HITTITE MICROWAVE CORP
|
Package Description |
SURFACE MOUNT, CERAMIC, CR-10, 8 PIN
|
ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SOP8(UNSPEC)
|
|
Power Supplies |
10 V
|
|
Supply Current-Max |
100 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13 dB
|
Input Power-Max (CW) |
|
20 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
5000 MHz
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MAAM28000-A1G with alternatives
Compare HMC406MS8GE with alternatives