MAAM28000-A1G vs HMC280MS8G feature comparison

MAAM28000-A1G TE Connectivity

Buy Now Datasheet

HMC280MS8G Hittite Microwave Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM HITTITE MICROWAVE CORP
Package Description SURFACE MOUNT, CERAMIC, CR-10, 8 PIN TSSOP8,.19
Reach Compliance Code unknown compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SOP8(UNSPEC) TSSOP8,.19
Power Supplies 10 V 3.6 V
Supply Current-Max 100 mA 550 mA
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 1 2
Pbfree Code No
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 14 dB
Input Power-Max (CW) 14 dBm
JESD-609 Code e0
Number of Functions 1
Operating Frequency-Max 6000 MHz
Operating Frequency-Min 5000 MHz
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAAM28000-A1G with alternatives

Compare HMC280MS8G with alternatives