MAADSS0010TR-3000 vs MAADSS0010 feature comparison

MAADSS0010TR-3000 MACOM

Buy Now Datasheet

MAADSS0010 MACOM

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description SSOP16,.25 SSOP16,.25
Reach Compliance Code compliant compliant
Attenuation-Nom 31 dB 31 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Input Power-Max (CW) 34 dBm 34 dBm
Insertion Loss-Max 2.9 dB 2.9 dB
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 16
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 400 MHz 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 SSOP16,.25
Power Supplies 5 V 5 V
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
VSWR-Max 2 2
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY

Compare MAADSS0010TR-3000 with alternatives

Compare MAADSS0010 with alternatives