MAADSS0010TR-3000
vs
HMC274QS16E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
HITTITE MICROWAVE CORP
|
Package Description |
SSOP16,.25
|
SSOP16,.25
|
Reach Compliance Code |
compliant
|
compliant
|
Attenuation-Nom |
31 dB
|
31 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
34 dBm
|
30 dBm
|
Insertion Loss-Max |
2.9 dB
|
3.1 dB
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
2500 MHz
|
2700 MHz
|
Operating Frequency-Min |
400 MHz
|
700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SSOP16,.25
|
SSOP16,.25
|
Power Supplies |
5 V
|
3/5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare MAADSS0010TR-3000 with alternatives
Compare HMC274QS16E with alternatives