MAA4365S-J230K
vs
MAA4365S-J240A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Lens Type
PASTEL ORANGE CLEAR
PASTEL ORANGE CLEAR
Luminous Intensity-Nom
20 mcd
20 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6.4 mm
6.4 mm
Packing Method
BULK
BULK
Peak Wavelength
605 nm
605 nm
Shape
ROUND
ROUND
Size
4 mm
4 mm
Surface Mount
NO
NO
T-code
T1-1/2
T1-1/2
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare MAA4365S-J230K with alternatives
Compare MAA4365S-J240A with alternatives