MAA4365S-J210A vs MAA4365S-J240K feature comparison

MAA4365S-J210A Stanley Electric Co

Buy Now Datasheet

MAA4365S-J240K Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type PASTEL ORANGE CLEAR PASTEL ORANGE CLEAR
Luminous Intensity-Nom 20 mcd 20 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.4 mm 6.4 mm
Packing Method BULK BULK
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 4 mm 4 mm
Surface Mount NO NO
T-code T1-1/2 T1-1/2
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 2

Compare MAA4365S-J210A with alternatives

Compare MAA4365S-J240K with alternatives