MA8180
vs
MA3120-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Part Package Code
SC-76
SOT-23
Package Description
R-PDSO-F2
R-PDSO-G3
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
25 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
18 V
12.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.11%
2.51%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
JEDEC-95 Code
TO-236
Operating Temperature-Max
150 °C
Compare MA8180 with alternatives
Compare MA3120-H with alternatives