MA8100 vs MAZ8033 feature comparison

MA8100 Panasonic Electronic Components

Buy Now Datasheet

MAZ8033 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-76 SC-76
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
JESD-609 Code e6
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Terminal Finish TIN BISMUTH

Compare MA8100 with alternatives

Compare MAZ8033 with alternatives