MA8043 vs MA3200H feature comparison

MA8043 Panasonic Electronic Components

Buy Now Datasheet

MA3200H Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-76
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.3 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.98%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Operating Temperature-Max 150 °C

Compare MA8043 with alternatives

Compare MA3200H with alternatives