MA784
vs
1SS357
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
PANASONIC CORP
|
TOSHIBA CORP
|
Part Package Code |
SC-76
|
SC-70
|
Package Description |
R-PDSO-F2
|
1-1E1A, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
HIGH SPEED SWITCH
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
85 V
|
Reverse Recovery Time-Max |
0.002 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Base Number Matches |
2
|
18
|
Pbfree Code |
|
No
|
Date Of Intro |
|
1994-01-01
|
Samacsys Manufacturer |
|
Toshiba
|
Forward Voltage-Max (VF) |
|
0.6 V
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max |
|
0.2 W
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare MA784 with alternatives
Compare 1SS357 with alternatives