MA4ST406CK-T vs BB804 feature comparison

MA4ST406CK-T MACOM

Buy Now Datasheet

BB804 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TEMIC SEMICONDUCTORS
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 287
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 22 V 18 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 8 1.65
Diode Capacitance-Nom 27 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 150 100
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 2 10
JEDEC-95 Code TO-236