MA4P789CA-287
vs
HSMP-3833-TR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
BROADCOM INC
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 287
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.5 Ω
1.5 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.2 µs
0.5 µs
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
Breakdown Voltage-Min
200 V
Diode Capacitance-Nom
0.3 pF
Diode Res Test Current
100 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Reverse Test Voltage
50 V
Terminal Finish
TIN LEAD
Compare MA4P789CA-287 with alternatives
Compare HSMP-3833-TR1 with alternatives