MA4E2054D1-287T
vs
MA137
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 287
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Additional Feature |
LOW NOISE
|
HIGH SPEED SWITCH
|
Breakdown Voltage-Min |
3 V
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max |
0.3 pF
|
2 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
X BAND
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.02 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Pulsed Input Power-Max |
0.075 W
|
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Test Voltage |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Type of Schottky Barrier |
LOW BARRIER
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SC-81
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MA4E2054D1-287T with alternatives
Compare MA137 with alternatives