MA4E2054D1-287T vs LSS201-23-2 feature comparison

MA4E2054D1-287T MACOM

Buy Now Datasheet

LSS201-23-2 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 287
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Date Of Intro 1998-01-01
Samacsys Manufacturer MACOM
Additional Feature LOW NOISE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.25 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Pulsed Input Power-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type of Schottky Barrier LOW BARRIER
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W

Compare LSS201-23-2 with alternatives