MA4E2054D1-287T
vs
MA4X796
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
PANASONIC CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
R-PDSO-G4
Pin Count
3
4
Manufacturer Package Code
CASE 287
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Additional Feature
LOW NOISE
HIGH SPEED SWITCH
Breakdown Voltage-Min
3 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
X BAND
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Number of Elements
2
2
Number of Terminals
3
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Pulsed Input Power-Max
0.075 W
Reverse Current-Max
0.5 µA
30 µA
Reverse Test Voltage
3 V
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type of Schottky Barrier
LOW BARRIER
Base Number Matches
1
2
Part Package Code
SC-61
Case Connection
CATHODE
Forward Voltage-Max (VF)
0.55 V
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Time@Peak Reflow Temperature-Max (s)
10
Compare MA4E2054D1-287T with alternatives
Compare MA4X796 with alternatives