MA48703B94
vs
MA48703B94
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION
|
Package Description |
O-CEMW-N2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
15 V
|
|
Configuration |
SINGLE
|
|
Cut-off Frequency-Min |
300 MHz
|
|
Diode Capacitance-Max |
0.449 pF
|
|
Diode Capacitance-Min |
0.35 pF
|
|
Diode Element Material |
GALLIUM ARSENIDE
|
|
Diode Type |
STEP RECOVERY DIODE
|
|
Frequency Band |
MILLIMETER WAVE BAND
|
|
JESD-30 Code |
O-CEMW-N2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
MICROWAVE
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
END
|
|
Base Number Matches |
1
|
1
|
|
|
|