MA4062N-H
vs
1N6324BD2A.XRAY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
SEMELAB LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
R-CDSO-N2
Knee Impedance-Max
100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.4 V
10 V
Reverse Current-Max
0.2 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Voltage Temp Coeff-Max
2.3 mV/°C
Voltage Tol-Max
2.2%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
2
1
Package Description
R-CDSO-N2
Pin Count
2
Operating Temperature-Min
-65 °C
Compare MA4062N-H with alternatives
Compare 1N6324BD2A.XRAY with alternatives