MA4062(N)-H
vs
JAN1N963B-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
AEROFLEX/METELICS INC
Part Package Code
DO-34
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
Additional Feature
LOW NOISE
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-34
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.4 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2.11%
5%
Working Test Current
5 mA
10.5 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.5 W
Reference Standard
MIL-19500/117
Compare MA4062(N)-H with alternatives
Compare JAN1N963B-1 with alternatives