MA3X717 vs MA137 feature comparison

MA3X717 Panasonic Electronic Components

Buy Now Datasheet

MA137 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SOT-23 SC-81
Package Description R-PDSO-G3 ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.3 V
Frequency Band L BAND VERY HIGH FREQUENCY
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Output Current-Max 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature HIGH SPEED SWITCH
Diode Capacitance-Max 2 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MA3X717 with alternatives

Compare MA137 with alternatives