MA3X704D vs BAS70-07E6433 feature comparison

MA3X704D Panasonic Electronic Components

Buy Now Datasheet

BAS70-07E6433 Infineon Technologies AG

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP INFINEON TECHNOLOGIES AG
Part Package Code SOT-23 SOT-143
Package Description R-PDSO-G3 SOT-143, 4 PIN
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.4 V 1 V
Frequency Band L BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e6 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 4
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.03 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN BISMUTH TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Factory Lead Time 4 Weeks
Additional Feature TR, 7 INCH: 3000
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Case Connection CATHODE
Diode Capacitance-Max 2 pF
Non-rep Pk Forward Current-Max 0.1 A
Number of Phases 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 50 V

Compare MA3X704D with alternatives

Compare BAS70-07E6433 with alternatives