MA30KPA170A vs 30KPA170AE3 feature comparison

MA30KPA170A Microsemi Corporation

Buy Now Datasheet

30KPA170AE3 Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
PLASTIC PACKAGE-2 O-PALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
189.9 V 189.9 V
ISOLATED ISOLATED
275 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e3
1 1
30000 W 30000 W
1 1
2 2
150 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.61 W 8 W
Not Qualified
MIL-19500
170 V 170 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
Yes
P600
207.9 V

Compare MA30KPA170A with alternatives

Compare 30KPA170AE3 with alternatives