MA30KPA102CAE3TR
vs
30KPA102CAE3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
113.9 V
113.9 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
165.6 V
165.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
102 V
102 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare MA30KPA102CAE3TR with alternatives
Compare 30KPA102CAE3TR with alternatives