MA3047 vs MAZ8082 feature comparison

MA3047 Panasonic Electronic Components

Buy Now Datasheet

MAZ8082 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SOT-23 SC-76
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 8.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.38% 6.1%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
JESD-609 Code e6
Moisture Sensitivity Level 1
Terminal Finish TIN BISMUTH

Compare MA3047 with alternatives

Compare MAZ8082 with alternatives