MA2Z376 vs ZC930TC feature comparison

MA2Z376 Panasonic Electronic Components

Buy Now Datasheet

ZC930TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP DIODES INC
Part Package Code SC-76A SOT-23
Package Description R-PDSO-G2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.67% 12.24%
Diode Capacitance-Nom 15 pF 4.9 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V
Diode Capacitance Ratio-Min 3
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.33 W
Quality Factor-Min 200
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MA2Z376 with alternatives

Compare ZC930TC with alternatives