MA2Z376 vs SMV1763-079 feature comparison

MA2Z376 Panasonic Electronic Components

Buy Now Datasheet

SMV1763-079 Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SKYWORKS SOLUTIONS INC
Part Package Code SC-76A SC-79
Package Description R-PDSO-G2 ULTRA SMALL, SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.67% 7.46%
Diode Capacitance-Nom 15 pF 6.7 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature LOW NOISE
Breakdown Voltage-Min 10 V
Diode Capacitance Ratio-Min 2.3
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.25 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MA2Z376 with alternatives

Compare SMV1763-079 with alternatives