MA2Z374 vs SMV1705-040LF feature comparison

MA2Z374 Panasonic Electronic Components

Buy Now Datasheet

SMV1705-040LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SKYWORKS SOLUTIONS INC
Part Package Code SC-76A
Package Description R-PDSO-G2 GREEN PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.16% 5.46%
Diode Capacitance Ratio-Min 15 2.8
Diode Capacitance-Nom 47.4 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-G2 R-PBCC-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Skyworks
Additional Feature LOW INDUCTANCE, LOW NOISE
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.75 W

Compare MA2Z374 with alternatives

Compare SMV1705-040LF with alternatives