MA2Z374 vs HVC369B feature comparison

MA2Z374 Panasonic Electronic Components

Buy Now Datasheet

HVC369B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RENESAS ELECTRONICS CORP
Part Package Code SC-76A
Package Description R-PDSO-G2 UFP, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.16% 5.1%
Diode Capacitance Ratio-Min 15 2.3
Diode Capacitance-Nom 47.4 pF 4.9 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 3
Operating Temperature-Max 125 °C

Compare MA2Z374 with alternatives

Compare HVC369B with alternatives