MA291TX vs MD485B feature comparison

MA291TX Panasonic Electronic Components

Buy Now Datasheet

MD485B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MICROSEMI CORP
Package Description R-PDSO-G2 R-XUUC-N1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MA291TX with alternatives

Compare MD485B with alternatives