MA2225XR-104K-102G vs 2225AC104KA13A feature comparison

MA2225XR-104K-102G Prosperity Dielectrics Co Ltd

Buy Now Datasheet

2225AC104KA13A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD AVX CORP
Package Description , 2225 , 2225
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 2.794 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 2225 2225
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.3 mm 6.3 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND

Compare MA2225XR-104K-102G with alternatives

Compare 2225AC104KA13A with alternatives