MA1PMT4117E3 vs 1N4117TRLEADFREE feature comparison

MA1PMT4117E3 Microsemi Corporation

Buy Now Datasheet

1N4117TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-216AA
Package Description S-PDSO-G1 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE LOW NOISE LOW LEVEL
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-216AA DO-35
JESD-30 Code S-PDSO-G1 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 25 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 1 1
Pbfree Code Yes

Compare MA1PMT4117E3 with alternatives

Compare 1N4117TRLEADFREE with alternatives