MA1N6277AE3TR
vs
MX1N6277A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
PLASTIC, CASE 1, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE 1
CASE 1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
18.9 V
18.9 V
Breakdown Voltage-Min
17.1 V
17.1 V
Breakdown Voltage-Nom
18 V
18 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
25.2 V
25.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
1.52 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
15.3 V
15.3 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
4
Compare MA1N6277AE3TR with alternatives
Compare MX1N6277A with alternatives