MA1N6270 vs 1.5KE9.1U27 feature comparison

MA1N6270 Microsemi Corporation

Buy Now Datasheet

1.5KE9.1U27 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 10 V 10 V
Breakdown Voltage-Min 8.19 V 8.19 V
Breakdown Voltage-Nom 9.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 13.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.37 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 2
JEDEC-95 Code DO-201AD

Compare MA1N6270 with alternatives

Compare 1.5KE9.1U27 with alternatives