MA151ATMG vs MC2841-13-1 feature comparison

MA151ATMG Panasonic Electronic Components

Buy Now Datasheet

MC2841-13-1 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP MITSUBISHI ELECTRIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Recovery Time-Max 0.003 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SC-62
Package Description R-PDSO-G3
Pin Count 3
Additional Feature HIGH SPEED SWITCH

Compare MA151ATMG with alternatives

Compare MC2841-13-1 with alternatives