MA1210CG-221J-201G vs CMC-200/221JN1210T13F feature comparison

MA1210CG-221J-201G Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CMC-200/221JN1210T13F Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD TECATE GROUP
Package Description , 1210 , 1210
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 2.79 mm
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1210 1210
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.5 mm 2.49 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Tan Delta 0.001
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Compare MA1210CG-221J-201G with alternatives

Compare CMC-200/221JN1210T13F with alternatives