MA115TX vs CBAT54WBK feature comparison

MA115TX Panasonic Electronic Components

Buy Now Datasheet

CBAT54WBK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-F2 SOT-323, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.005 µs
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare MA115TX with alternatives

Compare CBAT54WBK with alternatives