MA1091-L vs MTZJ10BR0G feature comparison

MA1091-L Panasonic Electronic Components

Buy Now Datasheet

MTZJ10BR0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-35
Package Description GLASS, DO-35, 2 PIN DO-204, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-35 DO-34
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.8 V 9.66 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2.5% 2.6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare MA1091-L with alternatives

Compare MTZJ10BR0G with alternatives