MA0805XR123J500 vs C0805X7R500-123JPB6P feature comparison

MA0805XR123J500 MERITEK Electronics Corporation

Buy Now Datasheet

C0805X7R500-123JPB6P VENKEL LTD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP VENKEL LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.473 mm
Length 2 mm 2.032 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Width 1.25 mm 1.27 mm
Base Number Matches 1 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MA0805XR123J500 with alternatives

Compare C0805X7R500-123JPB6P with alternatives