MA0805XR-104K-250PR
vs
MA0805XR-104K-250
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
PROSPERITY DIELECTRICS CO LTD
|
PROSPERITY DIELECTRICS CO LTD
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Cap.Values/Volt. /Tol. Available
|
Other Cap.Values/Volt. /Tol. Available
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.85 mm
|
0.85 mm
|
Length |
2 mm
|
2 mm
|
Manufacturer Series |
MA0805XR(25VOLT)
|
MA0805XR(25VOLT)
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
MA0805XR(25 VOLT)
|
MA0805XR(25 VOLT)
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MA0805XR-104K-250PR with alternatives
Compare MA0805XR-104K-250 with alternatives