MA0805CG120G250
vs
MC0805COG120G250NT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERITEK ELECTRONICS CORP
METUCHEN CAPACITORS INC
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
Length
2 mm
2 mm
Multilayer
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Pure Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MA0805CG120G250 with alternatives
Compare MC0805COG120G250NT with alternatives