MA0805CG-470J-500
vs
AP055A470JQB4A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROSPERITY DIELECTRICS CO LTD
|
AVX CORP
|
Package Description |
, 0805
|
CHIP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000047 µF
|
0.000047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
OtherTolerances are Available On Request
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.85 mm
|
0.94 mm
|
Length |
2 mm
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, PAPER, 13 INCH
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
1.2 mm
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8532.24.00.20
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare MA0805CG-470J-500 with alternatives
Compare AP055A470JQB4A with alternatives