MA06X2321FTL
vs
NRSNSA6I4F2321TRF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE(V): 25V
ANTI-SULFUR
Construction
Chip
Rectangular
First Element Resistance
2320 Ω
2320 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.2 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
3.2 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
2320 Ω
2320 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
0612
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Element Power Dissipation
0.1 W
Second/Last Element Resistance
2320 Ω
Technology
METAL GLAZE/THICK FILM
Compare MA06X2321FTL with alternatives
Compare NRSNSA6I4F2321TRF with alternatives