MA0603XR-221K-160BULK
vs
CL10B221KONF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Also Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Embossed Plastic, 13 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare MA0603XR-221K-160BULK with alternatives
Compare CL10B221KONF with alternatives