MA0603XR-121M-160BULK vs 0603Y0160121MXT feature comparison

MA0603XR-121M-160BULK Prosperity Dielectrics Co Ltd

Buy Now Datasheet

0603Y0160121MXT Syfer Technology

Buy Now Datasheet
Obsolete Active
PROSPERITY DIELECTRICS CO LTD SYFER TECHNOLOGY LTD
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.00012 µF 0.00012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Other Tolerances Also Available
CERAMIC CERAMIC
0.8 mm 0.9 mm
1.6 mm 1.6 mm
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
20% 20%
16 V 16 V
0603 0603
X7R X7R
15% ppm/°C 15% ppm/°C
0.8 mm 0.8 mm
1 2
Yes
Yes
8532.24.00.20
e3
SURFACE MOUNT
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare MA0603XR-121M-160BULK with alternatives

Compare 0603Y0160121MXT with alternatives